
EVALM1CTF620N3TOBO1 | |
|---|---|
DigiKey Part Number | EVALM1CTF620N3TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1CTF620N3TOBO1 |
Description | EVAL BOARD FOR IM393-X6F |
Customer Reference | |
Detailed Description | IM393-X6F iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IM393-X6F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,71000 € | 107,71 € |
| Unit Price without VAT: | 107,71000 € |
|---|---|
| Unit Price with VAT: | 128,17490 € |

