
EVALM13645ATOBO2 | |
|---|---|
DigiKey Part Number | 448-EVALM13645ATOBO2-ND |
Manufacturer | |
Manufacturer Product Number | EVALM13645ATOBO2 |
Description | EVAL BOARD FOR IRSM836-045MA |
Customer Reference | |
Detailed Description | IRSM836-045MA CIPOS™, iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IRSM836-045MA | |
Primary Attributes | 165VAC ~ 265VAC | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |

