
EVALM13645ATOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM13645ATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM13645ATOBO1 |
Description | EVAL CIPOS IRSM836-045A |
Customer Reference | |
Detailed Description | iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,27000 € | 112,27 € |
| Unit Price without VAT: | 112,27000 € |
|---|---|
| Unit Price with VAT: | 133,60130 € |

