Similar

EVALLEDICL8201F2TOBO1 | |
|---|---|
DigiKey Part Number | EVALLEDICL8201F2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALLEDICL8201F2TOBO1 |
Description | EVAL BOARD FOR ICL8201 |
Customer Reference | |
Detailed Description | ICL8201, IPS65R1K5CE CoolMOS™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Infineon Technologies | Voltage - Output 55V ~ 75V |
Series | Voltage - Input 170 ~ 277 VAC |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ICL8201, IPS65R1K5CE |
Current - Output / Channel 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REFICL5102U130WCCTOBO1 | Infineon Technologies | 0 | 448-REFICL5102U130WCCTOBO1-ND | 151,02000 € | Similar |


