
EVALLED-ICL8002G-B1 | |
|---|---|
DigiKey Part Number | EVALLED-ICL8002G-B1-ND |
Manufacturer | |
Manufacturer Product Number | EVALLED-ICL8002G-B1 |
Description | EVAL BOARD FOR ICL8002G |
Customer Reference | |
Detailed Description | ICL8002G - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 36V ~ 42V |
Manufacturer Infineon Technologies | Features Dimmable |
Packaging Box | Voltage - Input 196 ~ 265 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 300mA | Utilized IC / Part ICL8002G |
Outputs and Type 1 Isolated Output |

