
EVALKITTLE9189QUWTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALKITTLE9189QUWTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALKITTLE9189QUWTOBO1 |
Description | EVALKITTLE9189QUWTOBO1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TLE9189 MOTIX™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TLE9189 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,83000 € | 613,83 € |
| Unit Price without VAT: | 613,83000 € |
|---|---|
| Unit Price with VAT: | 730,45770 € |

