



EVALISSI30R11HTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISSI30R11HTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISSI30R11HTOBO1 |
Description | EVAL BOARD FOR ISSI30R11H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | iSSI30R11H - Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolator | |
Embedded | No | |
Utilized IC / Part | iSSI30R11H | |
Primary Attributes | 2.5V ~ 3.5V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,86000 € | 155,86 € |
| Unit Price without VAT: | 155,86000 € |
|---|---|
| Unit Price with VAT: | 185,47340 € |

