
EVALHB2EDL803XG4CTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALHB2EDL803XG4CTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALHB2EDL803XG4CTOBO1 |
Description | EVAL BOARD FOR 2EDL803XG4C |
Customer Reference | |
Detailed Description | 2EDL803xG4C EiceDRIVER™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function MOSFET |
Manufacturer Infineon Technologies | Embedded No |
Series | Utilized IC / Part 2EDL803xG4C |
Packaging Bulk | Primary Attributes 48V Input Voltage |
Part Status Obsolete | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,69000 € | 177,69 € |
| Unit Price without VAT: | 177,69000 € |
|---|---|
| Unit Price with VAT: | 211,45110 € |

