
EVALHB2EDL803XG4BTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALHB2EDL803XG4BTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALHB2EDL803XG4BTOBO1 |
Description | EVAL BOARD FOR 2EDL803XG4B |
Customer Reference | |
Detailed Description | 2EDL803xG4B EiceDRIVER™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function MOSFET |
Manufacturer Infineon Technologies | Embedded No |
Series | Utilized IC / Part 2EDL803xG4B |
Packaging Bulk | Primary Attributes 48V Input Voltage |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,36000 € | 217,36 € |
| Unit Price without VAT: | 217,36000 € |
|---|---|
| Unit Price with VAT: | 258,65840 € |

