BGA123L4 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALBGA123L4TOBO1

DigiKey Part Number
448-EVALBGA123L4TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALBGA123L4TOBO1
Description
EVAL BGA123L4
Customer Reference
Detailed Description
BGA123L4 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
1.55GHz ~ 1.615GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BGA123L4
Note
-
RF Type
-
RF Frequency
1.55GHz ~ 1.615GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.