MA5332 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALAUDAMP25TOBO1

DigiKey Part Number
448-EVALAUDAMP25TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALAUDAMP25TOBO1
Description
EVAL BOARD FOR MA5332
Customer Reference
Detailed Description
MA5332 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
200W x 2 @ 4Ohm
Voltage - Supply
±22V ~ 40V
Utilized IC / Part
MA5332
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1301,60000 €301,60 €
Manufacturers Standard Package
Unit Price without VAT:301,60000 €
Unit Price with VAT:358,90400 €