
EVAL800WPFCP7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL800WPFCP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL800WPFCP7TOBO1 |
Description | EVAL BRD ICE2QR2280Z ICE3PCS01G |
Customer Reference | |
Detailed Description | ICE2QR2280Z, ICE3PCS01G - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | ICE2QR2280Z, ICE3PCS01G | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

