
EVAL7116G100VSSO8TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL7116G100VSSO8TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL7116G100VSSO8TOBO1 |
Description | EVAL BOARD FOR 1EDN7116G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1EDN7116G - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part 1EDN7116G |
Part Status Active | Primary Attributes 10V ~ 11V Supply |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 € | 196,33 € |
| Unit Price without VAT: | 196,33000 € |
|---|---|
| Unit Price with VAT: | 233,63270 € |

