
EVAL600W12VLLCC7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL600W12VLLCC7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL600W12VLLCC7TOBO1 |
Description | EVAL BOARD ICE2QR2280G XMC4200 |
Customer Reference | |
Detailed Description | ICE2QR2280G, XMC4200 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Infineon Technologies | Voltage - Input 350V ~ 410V |
Packaging Bulk | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE2QR2280G, XMC4200 |
Power - Output 600W | Base Product Number |

