
EVAL3KWDBPFCC7TOBO1 | |
|---|---|
DigiKey Part Number | EVAL3KWDBPFCC7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3KWDBPFCC7TOBO1 |
Description | EVAL BRD FOR ICE2QR4780Z XMC1302 |
Customer Reference | |
Detailed Description | ICE2QR4780Z, XMC1302 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | ICE2QR4780Z, XMC1302 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

