
EVAL3KWDBPFCC72TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL3KWDBPFCC72TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3KWDBPFCC72TOBO1 |
Description | 3000W DUAL LLC EVAL |
Customer Reference | |
Detailed Description | CoolMOS™ C7 Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | PFC | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

