
EVAL3KW2LLCC720TOBO1 | |
|---|---|
DigiKey Part Number | EVAL3KW2LLCC720TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3KW2LLCC720TOBO1 |
Description | EVAL BOARD ICE2QR2280Z XMC4400 |
Customer Reference | |
Detailed Description | ICE2QR2280Z, XMC4400 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 44V ~ 58V |
Manufacturer Infineon Technologies | Current - Output 55A |
Packaging Bulk | Voltage - Input 350V ~ 410V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE2QR2280Z, XMC4400 |
Power - Output 3kW |

