
EVAL3K3WTPPFCSIC2TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL3K3WTPPFCSIC2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3K3WTPPFCSIC2TOBO1 |
Description | EVAL3K3WTPPFCSIC2TOBO1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CoolSiC™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,43000 € | 534,43 € |
| Unit Price without VAT: | 534,43000 € |
|---|---|
| Unit Price with VAT: | 635,97170 € |

