
EVAL3GS03LJGTOBO1 | |
|---|---|
DigiKey Part Number | EVAL3GS03LJGTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3GS03LJGTOBO1 |
Description | EVAL BOARD FOR ICE3GS03LJG |
Customer Reference | |
Detailed Description | ICE3GS03LJG - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 65W | |
Voltage - Output | 19.5V | |
Current - Output | 3.34A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 130kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE3GS03LJG | |
Note | - | |
Base Product Number |

