EVAL2ED2742S01GM1TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL2ED2742S01GM1TOBO1

DigiKey Part Number
448-EVAL2ED2742S01GM1TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL2ED2742S01GM1TOBO1
Description
EVAL BOARD FOR 2ED2742S01
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2ED2742S01 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
Yes, MCU
Utilized IC / Part
2ED2742S01
Primary Attributes
24V ~ 72V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,51000 €97,51 €
Manufacturers Standard Package
Unit Price without VAT:97,51000 €
Unit Price with VAT:116,03690 €