
EVAL2ED2184TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL2ED2184TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2ED2184TOBO1 |
Description | EVAL BOARD FOR 2ED2184S06F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2ED2184S06F - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Infineon Technologies | Utilized IC / Part 2ED2184S06F |
Packaging Box | Primary Attributes 10V ~ 20V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Gate Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,13000 € | 58,13 € |
| Unit Price without VAT: | 58,13000 € |
|---|---|
| Unit Price with VAT: | 69,17470 € |

