MFR Recommended

EVAL1EDC20H12AHSIC | |
|---|---|
DigiKey Part Number | 448-EVAL1EDC20H12AHSIC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1EDC20H12AHSIC |
Description | EVAL BD 1EDC20H12AH IMZ120R045M1 |
Customer Reference | |
Detailed Description | 1EDC20H12AH, IMZ120R045M1 CoolSiC™, EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Infineon Technologies | Utilized IC / Part 1EDC20H12AH, IMZ120R045M1 |
Series | Secondary Attributes On-Board LEDs |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Power Management |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL1ED3121MX12HTOBO1 | Infineon Technologies | 6 | 448-EVAL1ED3121MX12HTOBO1-ND | 95,71000 € | MFR Recommended |


