
EVAL1ED38X0DCTTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1ED38X0DCTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED38X0DCTTOBO1 |
Description | EICEDRIVER COMPANION BOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XMC4200 MCU Embedded Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Embedded | |
Function | MCU | |
Utilized IC / Part | XMC4200 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 € | 88,01 € |
| Unit Price without VAT: | 88,01000 € |
|---|---|
| Unit Price with VAT: | 104,73190 € |


