
EVAL-M1-301FTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL-M1-301FTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-M1-301FTOBO1 |
Description | EVAL BOARD FOR IMC301A-F064 |
Customer Reference | |
Detailed Description | IMC301A-F064 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded Yes, MCU |
Series | Utilized IC / Part IMC301A-F064 |
Packaging Bulk | Primary Attributes 3.3V, 5V Supply |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s), Accessories |


