Similar

ESD5V0S4USE6327HTSA1 | |
|---|---|
DigiKey Part Number | ESD5V0S4USE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0S4USE6327HTSA1 |
Description | TVS DIODE 5VWM 13VC PGSOT363PO |
Customer Reference | |
Detailed Description | 13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 130W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 5.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF6A6.8FUT1G | onsemi | 4.065 | DF6A6.8FUT1GOSCT-ND | 0,65000 € | Similar |


