SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0S1U02VH6327XTSA1

DigiKey Part Number
ESD5V0S1U02VH6327XTSA1TR-ND - Tape & Reel (TR)
ESD5V0S1U02VH6327XTSA1CT-ND - Cut Tape (CT)
ESD5V0S1U02VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0S1U02VH6327XTSA1
Description
TVS DIODE 5VWM 14.5V PGSC7921
Customer Reference
Detailed Description
14.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC79-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
66W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.591
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11100 €1,11 €
1000,07860 €7,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05873 €176,19 €
6.0000,05787 €347,22 €
9.0000,05700 €513,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €