
ESD251B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD251B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD251B1W0201E6327XTSA1 |
Description | TVS DIODE 3.3VWM 6.6V PGWLL23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 6.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 30pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04059 € | 608,85 € |
| 30.000 | 0,03711 € | 1.113,30 € |
| 45.000 | 0,03533 € | 1.589,85 € |
| 75.000 | 0,03334 € | 2.500,50 € |
| 105.000 | 0,03216 € | 3.376,80 € |
| 150.000 | 0,03101 € | 4.651,50 € |
| Unit Price without VAT: | 0,04059 € |
|---|---|
| Unit Price with VAT: | 0,04830 € |


