
ESD155B2W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD155B2W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD155B2W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD155B2W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD155B2W0201E6327XTSA1 |
Description | TVS DIODE 3.3VWM 3.5V SGWLL31 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 7W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.18pF @ 10GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05228 € | 26,14 € |
| 1.000 | 0,04603 € | 46,03 € |
| 2.000 | 0,04077 € | 81,54 € |
| 5.000 | 0,03505 € | 175,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02970 € | 445,50 € |
| 30.000 | 0,02700 € | 810,00 € |
| 45.000 | 0,02562 € | 1.152,90 € |
| 75.000 | 0,02408 € | 1.806,00 € |
| 105.000 | 0,02316 € | 2.431,80 € |
| 150.000 | 0,02227 € | 3.340,50 € |
| 375.000 | 0,02051 € | 7.691,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










