WLL586363046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD132B1W0201E6327XTSA1

DigiKey Part Number
448-ESD132B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD132B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD132B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD132B1W0201E6327XTSA1
Description
TVS DIODES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
EDA/CAD Models
ESD132B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
-
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08400 €0,84 €
1000,04490 €4,49 €
5000,04232 €21,16 €
1.0000,03887 €38,87 €
2.0000,03844 €76,88 €
5.0000,03800 €190,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02677 €401,55 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €