
ESD123B2W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD123B2W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD123B2W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD123B2W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD123B2W0201E6327XTSA1 |
Description | TVS DIODE 9.7VC SGWLL31 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.7V (Typ) Clamp 3A Ipp Tvs Diode Surface Mount SG-WLL-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD123B2W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 29W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.23pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,06264 € | 31,32 € |
| 1.000 | 0,04405 € | 44,05 € |
| 2.000 | 0,04275 € | 85,50 € |
| 5.000 | 0,04232 € | 211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02591 € | 388,65 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

