Similar

ESD113B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | 448-ESD113B102ELE6327XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD113B102ELE6327XTMA1 |
Description | TVS DIODE 3.6VWM 8V PGTSLP220 |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
EDA/CAD Models | ESD113B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06541 € | 981,15 € |
| 30.000 | 0,06410 € | 1.923,00 € |
| 45.000 | 0,06007 € | 2.703,15 € |
| 75.000 | 0,05706 € | 4.279,50 € |
| 105.000 | 0,05626 € | 5.907,30 € |
| Unit Price without VAT: | 0,06541 € |
|---|---|
| Unit Price with VAT: | 0,07784 € |


