
ESD102U102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD102U102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD102U102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD102U102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD102U102ELSE6327XTSA1 |
Description | TVS DIODE 3.3VWM 11VC PGTSSLP23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD102U102ELSE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,11830 € | 11,83 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,08292 € | 82,92 € |
| 2.000 | 0,08021 € | 160,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07735 € | 1.160,25 € |
| 30.000 | 0,07151 € | 2.145,30 € |
| 45.000 | 0,06854 € | 3.084,30 € |
| 75.000 | 0,06553 € | 4.914,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











