0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD102U102ELSE6327XTSA1

DigiKey Part Number
ESD102U102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
ESD102U102ELSE6327XTSA1CT-ND - Cut Tape (CT)
ESD102U102ELSE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD102U102ELSE6327XTSA1
Description
TVS DIODE 3.3VWM 11VC PGTSSLP23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD102U102ELSE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V (Typ)
Voltage - Clamping (Max) @ Ipp
11V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16300 €1,63 €
1000,11830 €11,83 €
5000,10450 €52,25 €
1.0000,08292 €82,92 €
2.0000,08021 €160,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07735 €1.160,25 €
30.0000,07151 €2.145,30 €
45.0000,06854 €3.084,30 €
75.0000,06553 €4.914,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €