ESD0P2RF02LSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 343.344
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 57.298
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.745
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 116.113
Unit Price: 0,36000 €
Datasheet
21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0P2RF02LSE6327XTSA1

DigiKey Part Number
ESD0P2RF02LSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD0P2RF02LSE6327XTSA1
Description
TVS DIODE 5.3VWM 21VC PGTSSLP21
Customer Reference
Detailed Description
21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.23pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes