Direct
Similar

ESD0P2RF02LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD0P2RF02LRHE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD0P2RF02LRHE6327XTSA1 |
Description | TVS DIODE 5.3VWM 21VC PGTSLP217 |
Customer Reference | |
Detailed Description | 21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications RF Antenna |
Part Status Obsolete | Capacitance @ Frequency 0.23pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD112B102ELE6327XTMA1 | Infineon Technologies | 180.937 | ESD112B102ELE6327XTMA1CT-ND | 0,42000 € | Direct |
| SP3022-01ETG | Littelfuse Inc. | 124.344 | F6709CT-ND | 0,55000 € | Similar |



