
EDD630N16P60HPSA1 | |
|---|---|
DigiKey Part Number | EDD630N16P60HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | EDD630N16P60HPSA1 |
Description | DIODE MODULE GP 1600V BGPB60ECO |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 630A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 630A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Diode Configuration 1 Pair Series Connection | Supplier Device Package BG-PB60ECO-1 |
Technology Standard | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 1600 V |

