
EB2ED24103D1BCDTOBO1 | |
|---|---|
DigiKey Part Number | 448-EB2ED24103D1BCDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EB2ED24103D1BCDTOBO1 |
Description | EB 2ED2410 3D 1BCD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2ED2410-EM MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | 2ED2410-EM | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,22000 € | 86,22 € |
| Unit Price without VAT: | 86,22000 € |
|---|---|
| Unit Price with VAT: | 102,60180 € |

