
EASY 983B | |
|---|---|
DigiKey Part Number | EASY983BIN-ND |
Manufacturer | |
Manufacturer Product Number | EASY 983B |
Description | EVAL BOARD FOR ADM983B |
Customer Reference | |
Detailed Description | ADM983B - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part ADM983B |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

