
EASY 6996M CPU | |
|---|---|
DigiKey Part Number | EASY6996MCPUIN-ND |
Manufacturer | |
Manufacturer Product Number | EASY 6996M CPU |
Description | EVAL BOARD FOR ADM6996M |
Customer Reference | |
Detailed Description | ADM6996M Samurai Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | ADM6996M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

