
EASY 6996LC | |
|---|---|
DigiKey Part Number | EASY6996LCIN-ND |
Manufacturer | |
Manufacturer Product Number | EASY 6996LC |
Description | EVAL BOARD FOR ADM6996LC |
Customer Reference | |
Detailed Description | ADM6996LC Samurai Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | ADM6996LC | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

