Diode 1800 V 735A Chassis Mount BG-PB501-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ600N16KB01HPSA1

DigiKey Part Number
DZ600N16KB01HPSA1-ND
Manufacturer
Manufacturer Product Number
DZ600N16KB01HPSA1
Description
DIODE STD 1800V 735A BGPB5011
Customer Reference
Detailed Description
Diode 1800 V 735A Chassis Mount BG-PB501-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
735A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
BG-PB501-1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.