Similar

DZ600N08KHPSA1 | |
|---|---|
DigiKey Part Number | DZ600N08KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ600N08KHPSA1 |
Description | DIODE STD 800V 735A BGPB5011 |
Customer Reference | |
Detailed Description | Diode 800 V 735A Chassis Mount BG-PB501-1 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 mA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-PB501-1 |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 735A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 2200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ600N12KHPSA1 | Infineon Technologies | 34 | 448-DZ600N12KHPSA1-ND | 175,10000 € | Similar |


