
DZ1070N28KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DZ1070N28KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ1070N28KHPSA1 |
Description | DIODE STD 2800V 1070A MODULE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 2800 V 1070A Chassis Mount Module |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 mA @ 2800 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Module |
Voltage - DC Reverse (Vr) (Max) 2800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1070A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.52 V @ 3400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,53000 € | 521,53 € |
| 10 | 475,00900 € | 4.750,09 € |
| Unit Price without VAT: | 521,53000 € |
|---|---|
| Unit Price with VAT: | 620,62070 € |

