
DF900R12IP4DPB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-DF900R12IP4DPB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF900R12IP4DPB60BPSA1 |
Description | IGBT MOD 1200V 900A 5100W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 900 A 5100 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 900A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 500 µA |
Packaging Tray | Input Capacitance (Cies) @ Vce 54000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Single Chopper | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 900 A | Package / Case Module |
Power - Max 5100 W | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 372,98000 € | 1.118,94 € |
| 12 | 359,14750 € | 4.309,77 € |
| Unit Price without VAT: | 372,98000 € |
|---|---|
| Unit Price with VAT: | 443,84620 € |

