Parametric Equivalent

DF900R12IP4DBOSA1 | |
|---|---|
DigiKey Part Number | 448-DF900R12IP4DBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF900R12IP4DBOSA1 |
Description | IGBT MOD 1200V 900A 5100W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 900 A 5100 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 900A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 54 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 900 A | Supplier Device Package Module |
Power - Max 5100 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF900R12IP4DVBOSA1 | Rochester Electronics, LLC | 8 | 2156-DF900R12IP4DVBOSA1-ND | 476,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 338,07000 € | 1.014,21 € |
| 12 | 321,99417 € | 3.863,93 € |
| Unit Price without VAT: | 338,07000 € |
|---|---|
| Unit Price with VAT: | 402,30330 € |


