
DF650R17IE4PB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-DF650R17IE4PB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF650R17IE4PB60BPSA1 |
Description | IGBT MOD 1700V 930A 4150W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 930 A 4150 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 930 A | |
Power - Max | 4150 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 650A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 293,60333 € | 880,81 € |
| Unit Price without VAT: | 293,60333 € |
|---|---|
| Unit Price with VAT: | 349,38796 € |

