
DF600R12IP4DBOSA1 | |
|---|---|
DigiKey Part Number | DF600R12IP4DBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF600R12IP4DBOSA1 |
Description | IGBT MOD 1200V 600A 3350W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 600 A 3350 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 37 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 600 A | Supplier Device Package Module |
Power - Max 3350 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 333,00333 € | 999,01 € |
| Unit Price without VAT: | 333,00333 € |
|---|---|
| Unit Price with VAT: | 396,27396 € |

