IGBT Module Trench Field Stop Three Phase Inverter 1200 V 40 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF160R12W2H3FB11BPSA1

DigiKey Part Number
448-DF160R12W2H3FB11BPSA1-ND
Manufacturer
Manufacturer Product Number
DF160R12W2H3FB11BPSA1
Description
IGBT MODULE 1200V 40A MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 40 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
2.35 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
40 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
189,46000 €89,46 €
1568,12867 €1.021,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,46000 €
Unit Price with VAT:106,45740 €