
DF100R07W1H5FPB53BPSA2 | |
|---|---|
DigiKey Part Number | DF100R07W1H5FPB53BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | DF100R07W1H5FPB53BPSA2 |
Description | IGBT MODULE 650V 40A MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 650 V 40 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.55V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 40 µA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 30 | 21,26767 € | 638,03 € |
| 120 | 20,18217 € | 2.421,86 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |




