DF1000R17IE4PBPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3
Unit Price: 473,78000 €
Datasheet
IGBT Module Trench Field Stop Single Chopper 1700 V 1000 A 1000000 W Chassis Mount AG-PRIME3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1000R17IE4PBPSA1

DigiKey Part Number
448-DF1000R17IE4PBPSA1-ND
Manufacturer
Manufacturer Product Number
DF1000R17IE4PBPSA1
Description
IGBT MOD 1700V 1000A AG-PRIME3-1
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Chopper 1700 V 1000 A 1000000 W Chassis Mount AG-PRIME3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1000 A
Power - Max
1000000 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-PRIME3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes